
2TPE470MAJGB | |
|---|---|
DigiKey Part Number | P16557TR-ND - Tape & Reel (TR) P16557CT-ND - Cut Tape (CT) P16557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2TPE470MAJGB |
Description | CAP TANT POLY 470UF 2V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 11mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2TPE470MAJGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 11mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 50 | 24,27360 Kč | 1 213,68 Kč |
| 100 | 22,50990 Kč | 2 250,99 Kč |
| 500 | 19,52520 Kč | 9 762,60 Kč |
| 1 000 | 18,60108 Kč | 18 601,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,33060 Kč | 34 661,20 Kč |
| 6 000 | 16,41697 Kč | 98 501,82 Kč |
| 10 000 | 16,07895 Kč | 160 789,50 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











