
2R5TPE330MAZB | |
|---|---|
DigiKey Part Number | P16209TR-ND - Tape & Reel (TR) P16209CT-ND - Cut Tape (CT) P16209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE330MAZB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE330MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B337M2R5ATE035 | KEMET | 190 | 399-18537-1-ND | 22,47000 Kč | Direct |
| T55B337M2R5C0035 | Vishay Sprague | 4 317 | 718-2046-1-ND | 24,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 50 | 19,53240 Kč | 976,62 Kč |
| 100 | 18,03310 Kč | 1 803,31 Kč |
| 500 | 15,50198 Kč | 7 750,99 Kč |
| 1 000 | 14,71855 Kč | 14 718,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,67149 Kč | 27 342,98 Kč |
| 6 000 | 12,89708 Kč | 77 382,48 Kč |
| 10 000 | 12,61050 Kč | 126 105,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





