
4TPE220MAZB | |
|---|---|
DigiKey Part Number | P16227TR-ND - Tape & Reel (TR) P16227CT-ND - Cut Tape (CT) P16227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MAZB |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 50 | 19,53240 Kč | 976,62 Kč |
| 100 | 18,03310 Kč | 1 803,31 Kč |
| 500 | 15,50198 Kč | 7 750,99 Kč |
| 1 000 | 14,71855 Kč | 14 718,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,67149 Kč | 27 342,98 Kč |
| 6 000 | 12,89708 Kč | 77 382,48 Kč |
| 10 000 | 12,61050 Kč | 126 105,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






