
2R5TPE330MAZB | |
|---|---|
DigiKey Part Number | P16209TR-ND - Tape & Reel (TR) P16209CT-ND - Cut Tape (CT) P16209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE330MAZB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE330MAZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 50 | 19,53240 Kč | 976,62 Kč |
| 100 | 18,03310 Kč | 1 803,31 Kč |
| 500 | 15,50198 Kč | 7 750,99 Kč |
| 1 000 | 14,71855 Kč | 14 718,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,67149 Kč | 27 342,98 Kč |
| 6 000 | 12,89708 Kč | 77 382,48 Kč |
| 10 000 | 12,61050 Kč | 126 105,00 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |






