330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B337M2R5ATE035

DigiKey Part Number
399-18537-2-ND - Tape & Reel (TR)
399-18537-1-ND - Cut Tape (CT)
399-18537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B337M2R5ATE035
Description
CAP TANT POLY 330UF 2.5V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B337M2R5ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5TPE330MAZBPanasonic Industry709P16209CT-ND36,54000 KčDirect
TCJB337M002R0035KYOCERA AVX6 133478-8783-1-ND23,94000 KčDirect
T55B337M2R5C0035Vishay Sprague4 317718-2046-1-ND24,15000 KčSimilar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,42600 Kč144,26 Kč
5011,25080 Kč562,54 Kč
10010,27010 Kč1 027,01 Kč
5008,61506 Kč4 307,53 Kč
1 0008,10334 Kč8 103,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,68202 Kč15 364,04 Kč
6 0007,16151 Kč42 969,06 Kč
10 0006,96894 Kč69 689,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč