
2R5TPE330M9 | |
|---|---|
DigiKey Part Number | P16252TR-ND - Tape & Reel (TR) P16252CT-ND - Cut Tape (CT) P16252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE330M9 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE330M9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 41,00200 Kč | 410,02 Kč |
| 50 | 33,70240 Kč | 1 685,12 Kč |
| 100 | 31,45010 Kč | 3 145,01 Kč |
| 500 | 27,63938 Kč | 13 819,69 Kč |
| 1 000 | 26,45937 Kč | 26 459,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,28665 Kč | 72 859,95 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |









