
25TQC22MYFD | |
|---|---|
DigiKey Part Number | P123508TR-ND - Tape & Reel (TR) P123508CT-ND - Cut Tape (CT) P123508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC22MYFD |
Description | CAP TANT POLY 22UF 25V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC22MYFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 50 | 52,13800 Kč | 2 606,90 Kč |
| 100 | 49,02400 Kč | 4 902,40 Kč |
| 500 | 43,75354 Kč | 21 876,77 Kč |
| 1 000 | 42,23076 Kč | 42 230,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,95780 Kč | 116 873,40 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |






