MFR Recommended
Direct

35TQS47MEU | |
|---|---|
DigiKey Part Number | 10-35TQS47MEUTR-ND - Tape & Reel (TR) 10-35TQS47MEUCT-ND - Cut Tape (CT) 10-35TQS47MEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQS47MEU |
Description | CAP TANT POLY 47UF 35V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQS47MEU Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code D15S |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TQS47MEX | Panasonic Industry | 4 952 | 10-35TQS47MEXCT-ND | 73,83000 Kč | MFR Recommended |
| T52E5476M035C0100 | Vishay Polytech | 0 | 3581-T52E5476M035C0100TR-ND | 29,93998 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 56,28900 Kč | 562,89 Kč |
| 50 | 46,97500 Kč | 2 348,75 Kč |
| 100 | 44,09270 Kč | 4 409,27 Kč |
| 500 | 39,22086 Kč | 19 610,43 Kč |
| 1 000 | 37,71175 Kč | 37 711,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,43280 Kč | 137 731,20 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |



