
20TDC100MYF | |
|---|---|
DigiKey Part Number | 10-20TDC100MYFTR-ND - Tape & Reel (TR) 10-20TDC100MYFCT-ND - Cut Tape (CT) 10-20TDC100MYFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TDC100MYF |
Description | CAP TANT POLY 100UF 20V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TDC100MYF Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V107M020ATE055 | KEMET | 8 490 | 399-14798-1-ND | 107,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 56,43500 Kč | 564,35 Kč |
| 50 | 47,09580 Kč | 2 354,79 Kč |
| 100 | 44,20950 Kč | 4 420,95 Kč |
| 500 | 39,32846 Kč | 19 664,23 Kč |
| 1 000 | 37,81665 Kč | 37 816,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,18465 Kč | 87 961,62 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |









