
20SVF120M | |
|---|---|
DigiKey Part Number | P122102TR-ND - Tape & Reel (TR) P122102CT-ND - Cut Tape (CT) P122102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVF120M |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVF120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 50.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.01 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 50 | 19,63740 Kč | 981,87 Kč |
| 100 | 17,85460 Kč | 1 785,46 Kč |
| 500 | 14,78932 Kč | 7 394,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,57038 Kč | 13 570,38 Kč |
| 2 000 | 12,78327 Kč | 25 566,54 Kč |
| 3 000 | 12,38623 Kč | 37 158,69 Kč |
| 5 000 | 11,94379 Kč | 59 718,95 Kč |
| 7 000 | 11,68380 Kč | 81 786,60 Kč |
| 10 000 | 11,43276 Kč | 114 327,60 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



