
16TQC47MYFD | |
|---|---|
DigiKey Part Number | P16488TR-ND - Tape & Reel (TR) P16488CT-ND - Cut Tape (CT) P16488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MYFD |
Description | CAP TANT POLY 47UF 16V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MYFD Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MYFT | Panasonic Industry | 3 110 | P123511CT-ND | 53,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 32,28400 Kč | 322,84 Kč |
| 50 | 26,24460 Kč | 1 312,23 Kč |
| 100 | 24,37380 Kč | 2 437,38 Kč |
| 500 | 21,21422 Kč | 10 607,11 Kč |
| 1 000 | 20,23588 Kč | 20 235,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,48319 Kč | 55 449,57 Kč |
| 9 000 | 17,61968 Kč | 158 577,12 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |



