
T521V476M016ATE055 | |
|---|---|
DigiKey Part Number | 399-13116-2-ND - Tape & Reel (TR) 399-13116-1-ND - Cut Tape (CT) 399-13116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M016ATE055 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M016ATE055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MYFD | Panasonic Industry | 3 359 | P16488CT-ND | 1,78000 Kč | Direct |
| 16TQC47MYFT | Panasonic Industry | 3 110 | P123511CT-ND | 2,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 34,70400 Kč | 347,04 Kč |
| 50 | 28,30920 Kč | 1 415,46 Kč |
| 100 | 26,33220 Kč | 2 633,22 Kč |
| 500 | 22,98610 Kč | 11 493,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,95062 Kč | 21 950,62 Kč |
| 3 000 | 20,67065 Kč | 62 011,95 Kč |
| 5 000 | 20,19701 Kč | 100 985,05 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |



