47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16TQC47MYFT

DigiKey Part Number
P123511TR-ND - Tape & Reel (TR)
P123511CT-ND - Cut Tape (CT)
P123511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16TQC47MYFT
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
16TQC47MYFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
D15
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,81000 Kč53,81 Kč
1036,91400 Kč369,14 Kč
5030,20300 Kč1 510,15 Kč
10028,12780 Kč2 812,78 Kč
50024,61574 Kč12 307,87 Kč
1 00023,52855 Kč23 528,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,55103 Kč64 653,09 Kč
9 00020,59124 Kč185 321,16 Kč
Manufacturers Standard Package
Unit Price without VAT:53,81000 Kč
Unit Price with VAT:65,11010 Kč