100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPG100M

DigiKey Part Number
10-16SVPG100MTR-ND - Tape & Reel (TR)
10-16SVPG100MCT-ND - Cut Tape (CT)
10-16SVPG100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPG100M
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPG100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1027,46500 Kč274,65 Kč
5021,40540 Kč1 070,27 Kč
10019,49240 Kč1 949,24 Kč
50016,20206 Kč8 101,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,37481 Kč21 562,22 Kč
3 00013,61720 Kč40 851,60 Kč
4 50013,23509 Kč59 557,90 Kč
7 50012,80926 Kč96 069,45 Kč
10 50012,55902 Kč131 869,71 Kč
15 00012,33551 Kč185 032,65 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč