
16SVPE470M | |
|---|---|
DigiKey Part Number | P16477TR-ND - Tape & Reel (TR) P16477CT-ND - Cut Tape (CT) P16477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPE470M |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPE470M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 470 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 50 | 30,16160 Kč | 1 508,08 Kč |
| 100 | 27,62920 Kč | 2 762,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,34033 Kč | 9 336,13 Kč |
| 800 | 21,91351 Kč | 17 530,81 Kč |
| 1 200 | 21,19381 Kč | 25 432,57 Kč |
| 2 000 | 20,39169 Kč | 40 783,38 Kč |
| 2 800 | 19,92035 Kč | 55 776,98 Kč |
| 4 000 | 19,46504 Kč | 77 860,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











