
A765MU827M1CLAE018 | |
|---|---|
DigiKey Part Number | 399-A765MU827M1CLAE018TR-ND - Tape & Reel (TR) 399-A765MU827M1CLAE018CT-ND - Cut Tape (CT) 399-A765MU827M1CLAE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU827M1CLAE018 |
Description | CAP ALUM POLY 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU827M1CLAE018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 50 | 19,12920 Kč | 956,46 Kč |
| 100 | 17,38420 Kč | 1 738,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,72800 Kč | 5 891,20 Kč |
| 800 | 13,72534 Kč | 10 980,27 Kč |
| 1 200 | 13,21929 Kč | 15 863,15 Kč |
| 2 000 | 12,65529 Kč | 25 310,58 Kč |
| 2 800 | 12,32388 Kč | 34 506,86 Kč |
| 4 000 | 12,00367 Kč | 48 014,68 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




