
10TPG47M | |
|---|---|
DigiKey Part Number | P16454TR-ND - Tape & Reel (TR) P16454CT-ND - Cut Tape (CT) P16454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPG47M |
Description | CAP TANT POLY 47UF 10V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
EDA/CAD Models | 10TPG47M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1G |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPE47MAZB | Panasonic Industry | 539 | P16230CT-ND | 32,53000 Kč | MFR Recommended |
| T55B476M010C0150 | Vishay Sprague | 1 120 | 718-2051-1-ND | 22,32000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,48064 Kč | 26 201,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 50 | 16,05460 Kč | 802,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 21,66900 Kč | 216,69 Kč |
| 50 | 16,59680 Kč | 829,84 Kč |
| 100 | 15,01800 Kč | 1 501,80 Kč |
| 500 | 12,32518 Kč | 6 162,59 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

