
10SVPE220M | |
|---|---|
DigiKey Part Number | P16445TR-ND - Tape & Reel (TR) P16445CT-ND - Cut Tape (CT) P16445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPE220M |
Description | CAP ALUM POLY 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPE220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 50 | 27,07480 Kč | 1 353,74 Kč |
| 100 | 24,75450 Kč | 2 475,45 Kč |
| 500 | 20,76828 Kč | 10 384,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,15606 Kč | 19 156,06 Kč |
| 2 000 | 18,13335 Kč | 36 266,70 Kč |
| 3 000 | 17,61760 Kč | 52 852,80 Kč |
| 5 000 | 17,04277 Kč | 85 213,85 Kč |
| 7 000 | 16,70508 Kč | 116 935,56 Kč |
| 10 000 | 16,37897 Kč | 163 789,70 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |




