Parametric Equivalent

6SVPE220M | |
|---|---|
DigiKey Part Number | P16616TR-ND - Tape & Reel (TR) P16616CT-ND - Cut Tape (CT) P16616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE220M |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPE220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCK0J221MCO1GS | Nichicon | 9 537 | 493-3995-1-ND | 31,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 50 | 15,23200 Kč | 761,60 Kč |
| 100 | 13,78730 Kč | 1 378,73 Kč |
| 500 | 11,30322 Kč | 5 651,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,32766 Kč | 10 327,66 Kč |
| 2 000 | 9,68921 Kč | 19 378,42 Kč |
| 3 000 | 9,36721 Kč | 28 101,63 Kč |
| 5 000 | 9,00831 Kč | 45 041,55 Kč |
| 7 000 | 8,79738 Kč | 61 581,66 Kč |
| 10 000 | 8,59364 Kč | 85 936,40 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




