120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVPC120MV

DigiKey Part Number
P16441TR-ND - Tape & Reel (TR)
P16441CT-ND - Cut Tape (CT)
P16441DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVPC120MV
Description
CAP ALUM POLY 120UF 20% 10V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVPC120MV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
120 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
22mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSPVM1011LDC7002EElna America160604-RSPVM1011LDC7002ECT-ND30,45000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1027,23400 Kč272,34 Kč
5021,22060 Kč1 061,03 Kč
10019,32030 Kč1 932,03 Kč
50016,05382 Kč8 026,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,74942 Kč14 749,42 Kč
2 00013,91076 Kč27 821,52 Kč
3 00013,48765 Kč40 462,95 Kč
5 00013,01628 Kč65 081,40 Kč
7 00012,73928 Kč89 174,96 Kč
10 00012,47174 Kč124 717,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč