
A765EB127M1ALAE018 | |
|---|---|
DigiKey Part Number | 399-A765EB127M1ALAE018TR-ND - Tape & Reel (TR) 399-A765EB127M1ALAE018CT-ND - Cut Tape (CT) 399-A765EB127M1ALAE018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB127M1ALAE018 |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB127M1ALAE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 120 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 50 | 4,43800 Kč | 221,90 Kč |
| 100 | 3,93540 Kč | 393,54 Kč |
| 500 | 3,06700 Kč | 1 533,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,79255 Kč | 2 792,55 Kč |
| 2 000 | 2,56419 Kč | 5 128,38 Kč |
| 3 000 | 2,44878 Kč | 7 346,34 Kč |
| 5 000 | 2,32022 Kč | 11 601,10 Kč |
| 7 000 | 2,24462 Kč | 15 712,34 Kč |
| 10 000 | 2,17154 Kč | 21 715,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |






