
RSPVM1011LDC7002E | |
|---|---|
DigiKey Part Number | 604-RSPVM1011LDC7002ETR-ND - Tape & Reel (TR) 604-RSPVM1011LDC7002ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSPVM1011LDC7002E |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 120 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SVPC120M | Panasonic Industry | 125 | P16440CT-ND | 11,50000 Kč | Parametric Equivalent |
| 10SVPC120MV | Panasonic Industry | 3 | P16441CT-ND | 18,06000 Kč | Parametric Equivalent |
| PCJ1A121MCL1GS | Nichicon | 8 911 | 493-3048-1-ND | 15,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 50 | 15,16060 Kč | 758,03 Kč |
| 100 | 13,73270 Kč | 1 373,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,25101 Kč | 10 251,01 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

