
10SVPC120MV | |
|---|---|
DigiKey Part Number | P16441TR-ND - Tape & Reel (TR) P16441CT-ND - Cut Tape (CT) P16441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVPC120MV |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVPC120MV Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 120 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSPVM1011LDC7002E | Elna America | 160 | 604-RSPVM1011LDC7002ECT-ND | 30,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 50 | 21,22060 Kč | 1 061,03 Kč |
| 100 | 19,32030 Kč | 1 932,03 Kč |
| 500 | 16,05382 Kč | 8 026,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,74942 Kč | 14 749,42 Kč |
| 2 000 | 13,91076 Kč | 27 821,52 Kč |
| 3 000 | 13,48765 Kč | 40 462,95 Kč |
| 5 000 | 13,01628 Kč | 65 081,40 Kč |
| 7 000 | 12,73928 Kč | 89 174,96 Kč |
| 10 000 | 12,47174 Kč | 124 717,40 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



