120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SVPC120M

DigiKey Part Number
P16440TR-ND - Tape & Reel (TR)
P16440CT-ND - Cut Tape (CT)
P16440DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SVPC120M
Description
CAP ALUM POLY 120UF 20% 10V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SVPC120M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
116 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.32 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
120 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
27mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCJ1A121MCL1GSNichicon8 911493-3048-1-ND36,12000 KčParametric Equivalent
RSPVM1011LDC7002EElna America160604-RSPVM1011LDC7002ECT-ND30,45000 KčParametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,92400 Kč169,24 Kč
5012,94320 Kč647,16 Kč
10011,68120 Kč1 168,12 Kč
5009,51252 Kč4 756,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,66713 Kč8 667,13 Kč
2 0008,10954 Kč16 219,08 Kč
3 0007,82819 Kč23 484,57 Kč
5 0007,51468 Kč37 573,40 Kč
7 0007,33043 Kč51 313,01 Kč
10 0007,15242 Kč71 524,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč