
10SVP4R7M | |
|---|---|
DigiKey Part Number | P16437TR-ND - Tape & Reel (TR) P16437CT-ND - Cut Tape (CT) P16437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP4R7M |
Description | CAP ALUM POLY 4.7UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 240mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP4R7M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 33.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 4.7 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 240mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SVP33M | Panasonic Industry | 1 156 | P16435CT-ND | 28,57000 Kč | MFR Recommended |
| PCF1A4R7MCL1GB | Nichicon | 1 761 | 493-14005-1-ND | 22,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,54200 Kč | 195,42 Kč |
| 50 | 15,02440 Kč | 751,22 Kč |
| 100 | 13,59990 Kč | 1 359,99 Kč |
| 500 | 11,14644 Kč | 5 573,22 Kč |
| 1 000 | 10,37353 Kč | 10 373,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,55276 Kč | 19 105,52 Kč |
| 4 000 | 9,02903 Kč | 36 116,12 Kč |
| 6 000 | 8,76491 Kč | 52 589,46 Kč |
| 10 000 | 8,47057 Kč | 84 705,70 Kč |
| 14 000 | 8,29766 Kč | 116 167,24 Kč |
| 20 000 | 8,13061 Kč | 162 612,20 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |





