
10SVP33M | |
|---|---|
DigiKey Part Number | P16435TR-ND - Tape & Reel (TR) P16435CT-ND - Cut Tape (CT) P16435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP33M |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP33M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 70mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 50 | 14,19040 Kč | 709,52 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| 500 | 10,48724 Kč | 5 243,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,20468 Kč | 13 807,02 Kč |
| 3 000 | 8,66461 Kč | 25 993,83 Kč |
| 4 500 | 8,39220 Kč | 37 764,90 Kč |
| 7 500 | 8,08860 Kč | 60 664,50 Kč |
| 10 500 | 7,91021 Kč | 83 057,21 Kč |
| 15 000 | 7,73793 Kč | 116 068,95 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |






