



PCF1A4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-14005-2-ND - Tape & Reel (TR) 493-14005-1-ND - Cut Tape (CT) 493-14005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1A4R7MCL1GB |
Description | CAP ALUM POLY 4.7UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 240mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A4R7MCL1GB Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 4.7 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 240mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV1J5R6MCL1GS | Nichicon | 2 069 | 493-4397-1-ND | 31,92000 Kč | MFR Recommended |
| 10SVP4R7M | Panasonic Industry | 32 | P16437CT-ND | 30,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,49758 Kč | 16 995,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 50 | 14,40880 Kč | 720,44 Kč |
| 100 | 13,03980 Kč | 1 303,98 Kč |
| 500 | 10,68126 Kč | 5 340,63 Kč |
| 1 000 | 9,93856 Kč | 9 938,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 50 | 15,78200 Kč | 789,10 Kč |
| 100 | 12,92850 Kč | 1 292,85 Kč |
| 500 | 10,31842 Kč | 5 159,21 Kč |
| 1 000 | 9,10452 Kč | 9 104,52 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


