



PCV1J5R6MCL1GS | |
|---|---|
DigiKey Part Number | 493-4397-2-ND - Tape & Reel (TR) 493-4397-1-ND - Cut Tape (CT) 493-4397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J5R6MCL1GS |
Description | CAP ALUM POLY 5.6UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J5R6MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 5.6 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 105mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 50 | 15,92060 Kč | 796,03 Kč |
| 100 | 14,42140 Kč | 1 442,14 Kč |
| 500 | 11,84456 Kč | 5 922,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,03256 Kč | 11 032,56 Kč |
| 2 000 | 10,35811 Kč | 20 716,22 Kč |
| 3 000 | 10,01787 Kč | 30 053,61 Kč |
| 5 000 | 9,63859 Kč | 48 192,95 Kč |
| 7 000 | 9,41577 Kč | 65 910,39 Kč |
| 10 000 | 9,20051 Kč | 92 005,10 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

