
10SVP47M | |
|---|---|
DigiKey Part Number | P16436TR-ND - Tape & Reel (TR) P16436CT-ND - Cut Tape (CT) P16436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SVP47M |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SVP47M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.62 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 50mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 50 | 15,46300 Kč | 773,15 Kč |
| 100 | 14,00150 Kč | 1 400,15 Kč |
| 500 | 11,48464 Kč | 5 742,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,49585 Kč | 10 495,85 Kč |
| 2 000 | 9,84943 Kč | 19 698,86 Kč |
| 3 000 | 9,52336 Kč | 28 570,08 Kč |
| 5 000 | 9,15996 Kč | 45 799,80 Kč |
| 7 000 | 8,94641 Kč | 62 624,87 Kč |
| 10 000 | 8,74015 Kč | 87 401,50 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




