
100SXV27MX | |
|---|---|
DigiKey Part Number | 10-100SXV27MXTR-ND - Tape & Reel (TR) 10-100SXV27MXCT-ND - Cut Tape (CT) 10-100SXV27MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SXV27MX |
Description | CAP ALUM POLY 27UF 20% 100V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 117.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 48,10600 Kč | 481,06 Kč |
| 50 | 38,36340 Kč | 1 918,17 Kč |
| 100 | 35,28920 Kč | 3 528,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,05025 Kč | 12 020,10 Kč |
| 800 | 28,31869 Kč | 22 654,95 Kč |
| 1 200 | 27,44543 Kč | 32 934,52 Kč |
| 2 000 | 26,47229 Kč | 52 944,58 Kč |
| 2 800 | 25,90036 Kč | 72 521,01 Kč |
| 4 000 | 25,34816 Kč | 101 392,64 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |








