



ZXTR2105FF-7 | |
|---|---|
DigiKey Part Number | ZXTR2105FF-7DITR-ND - Tape & Reel (TR) ZXTR2105FF-7DICT-ND - Cut Tape (CT) ZXTR2105FF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2105FF-7 |
Description | IC REG LINEAR 5V 89MA SOT23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 89mA SOT-23F |
Datasheet | Datasheet |
Category | Current - Supply (Max) 6.7 mA |
Mfr | PSRR 46dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-3 Flat Leads |
Voltage - Input (Max) 60V | Supplier Device Package SOT-23F |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,62850 Kč | 362,85 Kč |
| 250 | 3,34792 Kč | 836,98 Kč |
| 500 | 3,17868 Kč | 1 589,34 Kč |
| 1 000 | 3,03967 Kč | 3 039,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,86791 Kč | 8 603,73 Kč |
| 6 000 | 2,78388 Kč | 16 703,28 Kč |
| 9 000 | 2,74178 Kč | 24 676,02 Kč |
| 15 000 | 2,69514 Kč | 40 427,10 Kč |
| 21 000 | 2,66787 Kč | 56 025,27 Kč |
| 30 000 | 2,64166 Kč | 79 249,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


