12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-X1220P

DigiKey Part Number
P231-ND
Manufacturer
Manufacturer Product Number
LC-X1220P
Description
BATTERY LEAD ACID 12V 20AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.20" L x 3.07" W x 6.65" H (183.0mm x 78.0mm x 169.0mm)
Termination Style
Nut and Bolt, M5
Discharge Rate
20Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
6600 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

661In Stock
Chip Outpost