ELL-8TP4R7NB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 3 105
Unit Price: 4,65421 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 725
Unit Price: 17,01000 Kč
Datasheet
4.7 µH Shielded Wirewound Inductor 4 A 14mOhm Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-8TP4R7NB

DigiKey Part Number
PCD2442TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-8TP4R7NB
Description
FIXED IND 4.7UH 4A 14 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 4 A 14mOhm Nonstandard, Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
14mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes