4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 17mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8043-4R7Y

DigiKey Part Number
SRU8043-4R7YTR-ND - Tape & Reel (TR)
SRU8043-4R7YCT-ND - Cut Tape (CT)
SRU8043-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8043-4R7Y
Description
FIXED IND 4.7UH 4.6A 17 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 17mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8043-4R7Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
17mOhm
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.181" (4.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1013,98500 Kč139,85 Kč
10011,49430 Kč1 149,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,45372 Kč9 453,72 Kč
2 0008,91470 Kč17 829,40 Kč
3 0008,61415 Kč25 842,45 Kč
5 0008,25016 Kč41 250,80 Kč
7 0008,01914 Kč56 133,98 Kč
10 0007,78150 Kč77 815,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč