
NR8040T4R7N | |
|---|---|
DigiKey Part Number | 587-1999-2-ND - Tape & Reel (TR) 587-1999-1-ND - Cut Tape (CT) 587-1999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T4R7N |
Description | FIXED IND 4.7UH 4.1A 23.4 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 4.1 A 23.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T4R7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 23.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,65421 Kč | 4 654,21 Kč |
| 2 000 | 4,38848 Kč | 8 776,96 Kč |
| 3 000 | 4,24027 Kč | 12 720,81 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

