
AXK6A2347YG | |
|---|---|
DigiKey Part Number | 255-AXK6A2347YGTR-ND - Tape & Reel (TR) 255-AXK6A2347YGCT-ND - Cut Tape (CT) 255-AXK6A2347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6A2347YG |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 74,66400 Kč | 746,64 Kč |
| 25 | 69,97880 Kč | 1 749,47 Kč |
| 50 | 66,63580 Kč | 3 331,79 Kč |
| 100 | 63,45310 Kč | 6 345,31 Kč |
| 250 | 59,47888 Kč | 14 869,72 Kč |
| 500 | 58,10010 Kč | 29 050,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,41885 Kč | 78 628,27 Kč |
| 3 000 | 49,91986 Kč | 149 759,58 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |





