Direct

ECG.2B.319.CLV | |
|---|---|
DigiKey Part Number | ECG.2B.319.CLV-ND |
Manufacturer | |
Manufacturer Product Number | ECG.2B.319.CLV |
Description | CONN RCPT FMALE 19POS GOLD SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | ECG.2B.319.CLV Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G52L0C-P19QF00-A000 | ODU | 4 | 1907-G52L0C-P19QF00-A000-ND | 3 395,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 397,76000 Kč | 2 397,76 Kč |
| 10 | 2 038,19200 Kč | 20 381,92 Kč |
| 30 | 1 886,29933 Kč | 56 588,98 Kč |
| 50 | 1 819,61520 Kč | 90 980,76 Kč |
| 100 | 1 732,89350 Kč | 173 289,35 Kč |
| Unit Price without VAT: | 2 397,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 901,28960 Kč |




