



AQY212GSX | |
|---|---|
DigiKey Part Number | 255-3390-2-ND - Tape & Reel (TR) 255-3390-1-ND - Cut Tape (CT) 255-3390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY212GSX |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY212GSX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 59,48700 Kč | 594,87 Kč |
| 25 | 56,81200 Kč | 1 420,30 Kč |
| 50 | 54,86360 Kč | 2 743,18 Kč |
| 100 | 52,98430 Kč | 5 298,43 Kč |
| 250 | 50,59596 Kč | 12 648,99 Kč |
| 500 | 48,85898 Kč | 24 429,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,18104 Kč | 47 181,04 Kč |
| 2 000 | 45,55926 Kč | 91 118,52 Kč |
| 3 000 | 44,63629 Kč | 133 908,87 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |









