
74LVC1G34GM,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G34GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G34GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G34GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GM,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 100 | 2,37700 Kč | 237,70 Kč |
| 250 | 2,18296 Kč | 545,74 Kč |
| 500 | 2,06578 Kč | 1 032,89 Kč |
| 1 000 | 1,96940 Kč | 1 969,40 Kč |
| 2 500 | 1,90830 Kč | 4 770,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80646 Kč | 9 032,30 Kč |
| 10 000 | 1,75604 Kč | 17 560,40 Kč |
| 15 000 | 1,73078 Kč | 25 961,70 Kč |
| 25 000 | 1,70280 Kč | 42 570,00 Kč |
| 35 000 | 1,68645 Kč | 59 025,75 Kč |
| 50 000 | 1,67072 Kč | 83 536,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





