
PESD24VS1ULZ | |
|---|---|
DigiKey Part Number | 1727-PESD24VS1ULZTR-ND - Tape & Reel (TR) 1727-PESD24VS1ULZCT-ND - Cut Tape (CT) 1727-PESD24VS1ULZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS1ULZ |
Description | TVS DIODE 24VWM 70VC DFN10062 |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,89090 Kč | 389,09 Kč |
| 500 | 2,91494 Kč | 1 457,47 Kč |
| 1 000 | 2,59934 Kč | 2 599,34 Kč |
| 2 000 | 2,33341 Kč | 4 666,82 Kč |
| 5 000 | 2,04508 Kč | 10 225,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 4,20380 Kč | 420,38 Kč |
| 500 | 3,14802 Kč | 1 574,01 Kč |
| 1 000 | 2,80722 Kč | 2 807,22 Kč |
| 2 000 | 2,52008 Kč | 5 040,16 Kč |
| 5 000 | 2,20870 Kč | 11 043,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






