



ALFG1PF24 | |
|---|---|
DigiKey Part Number | 255-2590-ND |
Manufacturer | |
Manufacturer Product Number | ALFG1PF24 |
Description | RELAY GEN PURPOSE SPST 22A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG1PF24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 22 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 58.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 410 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,46000 Kč | 101,46 Kč |
| 10 | 90,43100 Kč | 904,31 Kč |
| 25 | 86,35560 Kč | 2 158,89 Kč |
| 50 | 83,39580 Kč | 4 169,79 Kč |
| 100 | 80,53520 Kč | 8 053,52 Kč |
| 250 | 76,90240 Kč | 19 225,60 Kč |
| 500 | 74,26104 Kč | 37 130,52 Kč |
| 1 000 | 71,70851 Kč | 71 708,51 Kč |
| Unit Price without VAT: | 101,46000 Kč |
|---|---|
| Unit Price with VAT: | 122,76660 Kč |






