
CRJ007-MLG-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ007-MLG-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ007-MLG-TH |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | CRJ007-MLG-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.60mm) | |
LED Color | Yellow, Green - Yellow, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 126,96240 Kč | 3 174,06 Kč |
| 50 | 120,89380 Kč | 6 044,69 Kč |
| 100 | 115,12360 Kč | 11 512,36 Kč |
| 250 | 107,91796 Kč | 26 979,49 Kč |
| 700 | 100,36144 Kč | 70 253,01 Kč |
| 1 400 | 95,57645 Kč | 133 807,03 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |





