
RCD20-110D15W | |
|---|---|
DigiKey Part Number | 4457-RCD20-110D15W-ND |
Manufacturer | |
Manufacturer Product Number | RCD20-110D15W |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 36V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,57000 Kč | 1 354,57 Kč |
| 5 | 1 304,21600 Kč | 6 521,08 Kč |
| 10 | 1 283,04000 Kč | 12 830,40 Kč |
| 30 | 1 250,11733 Kč | 37 503,52 Kč |
| 50 | 1 235,07920 Kč | 61 753,96 Kč |
| 100 | 1 214,94500 Kč | 121 494,50 Kč |
| Unit Price without VAT: | 1 354,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,02970 Kč |




