
RCD15-110S05W | |
|---|---|
DigiKey Part Number | 4457-RCD15-110S05W-ND |
Manufacturer | |
Manufacturer Product Number | RCD15-110S05W |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,44000 Kč | 1 111,44 Kč |
| 5 | 1 069,97200 Kč | 5 349,86 Kč |
| 10 | 1 052,60500 Kč | 10 526,05 Kč |
| 30 | 1 025,61200 Kč | 30 768,36 Kč |
| 50 | 1 013,27960 Kč | 50 663,98 Kč |
| 100 | 996,76170 Kč | 99 676,17 Kč |
| Unit Price without VAT: | 1 111,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,84240 Kč |




