PSR1.0-5P0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1.0-012

DigiKey Part Number
4457-PSR1.0-012-ND
Manufacturer
Manufacturer Product Number
PSR1.0-012
Description
DC DC CONVERTER 12V 12W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
Standby Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,39000 Kč165,39 Kč
5159,22400 Kč796,12 Kč
20154,12100 Kč3 082,42 Kč
40151,61625 Kč6 064,65 Kč
60150,17383 Kč9 010,43 Kč
100148,37000 Kč14 837,00 Kč
260145,05212 Kč37 713,55 Kč
500142,82090 Kč71 410,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,39000 Kč
Unit Price with VAT:200,12190 Kč