
P0420NL | |
|---|---|
DigiKey Part Number | 553-1643-5-ND |
Manufacturer | |
Manufacturer Product Number | P0420NL |
Description | CMC 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 56,46400 Kč | 564,64 Kč |
| 30 | 51,43800 Kč | 1 543,14 Kč |
| 60 | 48,49833 Kč | 2 909,90 Kč |
| 120 | 45,72842 Kč | 5 487,41 Kč |
| 270 | 42,69204 Kč | 11 526,85 Kč |
| 510 | 40,45573 Kč | 20 632,42 Kč |
| 1 020 | 38,15501 Kč | 38 918,11 Kč |
| 2 520 | 35,55228 Kč | 89 591,75 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |



