Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS02-24S05

DigiKey Part Number
4457-MPS02-24S05-ND
Manufacturer
Manufacturer Product Number
MPS02-24S05
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1594,24000 Kč594,24 Kč
5572,15400 Kč2 860,77 Kč
10562,87200 Kč5 628,72 Kč
25550,81960 Kč13 770,49 Kč
50541,86180 Kč27 093,09 Kč
100533,03630 Kč53 303,63 Kč
250521,57856 Kč130 394,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:594,24000 Kč
Unit Price with VAT:719,03040 Kč