



15-002213 | |
|---|---|
DigiKey Part Number | 626-1457-ND |
Manufacturer | |
Manufacturer Product Number | 15-002213 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 15-002213 Models |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.220" (5.60mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 60V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Zinc Die Cast, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,33000 Kč | 1 391,33 Kč |
| 10 | 1 182,58600 Kč | 11 825,86 Kč |
| 25 | 1 108,58520 Kč | 27 714,63 Kč |
| 50 | 1 055,71640 Kč | 52 785,82 Kč |
| 100 | 1 005,39260 Kč | 100 539,26 Kč |
| Unit Price without VAT: | 1 391,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,50930 Kč |


