Supervisor Open Drain, Open Drain 2 Channel 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS38A5151IIDYYRQ1

DigiKey Part Number
296-TPS38A5151IIDYYRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS38A5151IIDYYRQ1
Description
AUTOMOTIVE 65-V DUAL-CHANNEL SUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 2 Channel 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS38A5151IIDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
2
Voltage - Threshold
5.1V, 5.1V
Output
Open Drain, Open Drain
Reset
Active Low
Reset Timeout
12.8s Maximum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,91254 Kč101 737,62 Kč
6 00033,27830 Kč199 669,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,91254 Kč
Unit Price with VAT:41,03417 Kč