
MPD30-24S05W | |
|---|---|
DigiKey Part Number | 4457-MPD30-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | MPD30-24S05W |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 146,47000 Kč | 2 146,47 Kč |
| 5 | 2 066,43600 Kč | 10 332,18 Kč |
| 10 | 2 032,84100 Kč | 20 328,41 Kč |
| 25 | 1 989,21640 Kč | 49 730,41 Kč |
| 50 | 1 956,80380 Kč | 97 840,19 Kč |
| 100 | 1 924,86250 Kč | 192 486,25 Kč |
| Unit Price without VAT: | 2 146,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 597,22870 Kč |




